Print Page
14,613 In Stock
Need more?
13022 Delivery in 5-6 Business Days(UK stock)
1591 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.080 (CNY1.2204) |
| 10+ | CNY0.701 (CNY0.7921) |
| 100+ | CNY0.694 (CNY0.7842) |
| 500+ | CNY0.681 (CNY0.7695) |
| 1000+ | CNY0.668 (CNY0.7548) |
| 5000+ | CNY0.667 (CNY0.7537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES07B-GS18
Order Code1612357
Product RangeES07B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1.2A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2 Pin
Product RangeES07B
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The ES07B/G1 is a surface mount Ultrafast Rectifier features glass passivated pallet chip junction, wave and reflow solderable. It is ideal for automated placement.
- Low profile package
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1.2A
Forward Voltage Max
980mV
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
ES07B
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for ES07B-GS18
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044