Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoFEP30DP-E3
Order Code1612308
Product RangeFEP30
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3 Pin
Product RangeFEP30
Qualification-
SVHCLead (15-Jan-2019)
Alternatives for FEP30DP-E3
1 Product Found
Product Overview
The FEP30DP-E3 is a dual common cathode Ultrafast Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The ultrafast rectifier features glass passivated pallet chip junction, high forward surge capability, low switching losses and high efficiency. Polarity marked on the body.
- Ultrafast recovery time
- Low thermal resistance
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 175pF Typical junction capacitance per diode
- 1°C/W Typical thermal resistance per diode
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
950mV
Forward Surge Current
300A
Diode Case Style
TO-247AD
Product Range
FEP30
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001