Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHTRN10-1TS
Order Code2325324
Product RangeHTRN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY65.350 (CNY73.8455) |
2+ | CNY49.160 (CNY55.5508) |
3+ | CNY43.800 (CNY49.494) |
5+ | CNY42.070 (CNY47.5391) |
10+ | CNY39.060 (CNY44.1378) |
20+ | CNY37.230 (CNY42.0699) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.35 (CNY73.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHTRN10-1TS
Order Code2325324
Product RangeHTRN Series
Technical Datasheet
Resistance R110kohm
Product RangeHTRN Series
Resistance R21kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / PackageSMD
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance0.10%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
10kohm
Resistance R2
1kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
0.10%
Automotive Qualification Standard
-
Product Range
HTRN Series
No. of Elements
4Elements
Resistor Case / Package
SMD
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01