Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER2R2M01
Order Code2008425
Product RangeIFSC-0806AZ-01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.180 (CNY3.5934) |
| 250+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1500+ | CNY2.200 (CNY2.486) |
| 3000+ | CNY2.190 (CNY2.4747) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.05 (CNY21.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER2R2M01
Order Code2008425
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeIFSC-0806AZ-01 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.236ohm
Inductance Tolerance 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
DC Resistance Max
0.236ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.4A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
20%
Product Width
1.6mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Alternatives for IFSC0806AZER2R2M01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0