Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER4R7M01
Order Code2352652
Product RangeIFSC-0806AZ-01 Series
Your Part Number
Technical Datasheet
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.540 (CNY4.0002) |
| 250+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1500+ | CNY2.060 (CNY2.3278) |
| 3000+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER4R7M01
Order Code2352652
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeIFSC-0806AZ-01 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.398ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
DC Resistance Max
0.398ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
850mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013