Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER220M01
Order Code2352666
Product RangeIFSC-1008AB-01 Series
Your Part Number
Technical Datasheet
2,082 In Stock
4,000 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
2081 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY3.040 (CNY3.4352) |
| 250+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.35 (CNY20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER220M01
Order Code2352666
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeIFSC-1008AB-01 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.05ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
DC Resistance Max
1.05ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
560mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052