Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER220M5A
Order Code2500120
Product RangeIHLD-4032KB-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.050 (CNY26.0465) |
10+ | CNY21.480 (CNY24.2724) |
100+ | CNY19.910 (CNY22.4983) |
500+ | CNY17.570 (CNY19.8541) |
1000+ | CNY15.230 (CNY17.2099) |
2000+ | CNY13.960 (CNY15.7748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.05 (CNY26.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER220M5A
Order Code2500120
Product RangeIHLD-4032KB-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeIHLD-4032KB-5A Series
DC Resistance Max0.0752ohm
Inductance Tolerance± 20%
Product Length11.89mm
Product Width9.62mm
Product Height11.2mm
Product Overview
The IHLD4032KB series from Vishay are automotive grade, surface mount low profile high current dual inductors. Optimal design of these shielded inductors provides high quality sound with low distortion and ultra low buzz noise due to composite construction.
- EIA 4032 chip size
- Automotive grade AEC-Q200 qualified
- Inductance value range from 10µH to 33µH
- Saturation current range from 3.7A to 7.4A
- DCR value range from 30.5mohm to 107mohm
- Frequency range up to 1MHz
- Low coupling for minimal cross talk between inductors & lowest DCR/μH in this package
- Handles high transient current without saturation
- Operating temperature range from -55°C to 155°C
- Minimizes board space requirements
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLD-4032KB-5A Series
Inductance Tolerance
± 20%
Product Width
9.62mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.1A
DC Resistance Max
0.0752ohm
Product Length
11.89mm
Product Height
11.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013