Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER330M5A
Order Code2469472
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.690 (CNY14.3397) |
10+ | CNY11.230 (CNY12.6899) |
50+ | CNY10.500 (CNY11.865) |
100+ | CNY9.790 (CNY11.0627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.69 (CNY14.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER330M5A
Order Code2469472
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.1177ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10.8mm
Product Height4.16mm
Product Overview
The IHLE4040DCER330M5A is a surface mount shielded High-current Inductor with integrated e-field shield, which eliminates need for separate shielding. This low profile inductor handles high transient current spikes without saturation and features, up to 1MHz frequency, 20dB e-field reduction at 1cm and 100μm coplanarity of the 4 terminals.
- Shielded construction
- Lowest DCR/μH
- AEC-Q200 qualified
- Halogen-free
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.1177ohm
Product Length
10.8mm
Product Height
4.16mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309