Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER1R2M5A
Order Code3585690
Product RangeIHLE-5050FH-5A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.680 (CNY84.3884) |
| 10+ | CNY63.880 (CNY72.1844) |
| 50+ | CNY51.810 (CNY58.5453) |
| 100+ | CNY45.340 (CNY51.2342) |
| 200+ | CNY32.350 (CNY36.5555) |
| 500+ | CNY19.360 (CNY21.8768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY74.68 (CNY84.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER1R2M5A
Order Code3585690
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)24.5A
Product RangeIHLE-5050FH-5A Series
DC Resistance Max2120µohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
29A
Saturation Current (Isat)
24.5A
DC Resistance Max
2120µohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678