Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR15M01
Order Code3779996
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY8.720 (CNY9.8536) |
50+ | CNY6.720 (CNY7.5936) |
250+ | CNY4.840 (CNY5.4692) |
500+ | CNY4.570 (CNY5.1641) |
1000+ | CNY4.170 (CNY4.7121) |
2000+ | CNY4.040 (CNY4.5652) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY43.60 (CNY49.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR15M01
Order Code3779996
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0025ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2525CZERR15M01
1 Product Found
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.0025ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
26A
Saturation Current (Isat)
52A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008