Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R0M01
Order Code1741373
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 10+ | CNY9.820 (CNY11.0966) |
| 50+ | CNY9.750 (CNY11.0175) |
| 100+ | CNY8.350 (CNY9.4355) |
| 200+ | CNY8.030 (CNY9.0739) |
| 500+ | CNY7.700 (CNY8.701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.58 (CNY13.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R0M01
Order Code1741373
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeIHLP-2525EZ-01 Series
Inductor Case / Package-
DC Resistance Max6500µohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
DC Resistance Max
6500µohm
Product Length
6.86mm
Product Height
5mm
RMS Current (Irms)
13A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP2525EZER1R0M01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012