Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER5R6M01
Order Code3780027
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
262 In Stock
Need more?
98 Next business day delivery available(Shanghai stock)
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY9.310 (CNY10.5203) |
| 100+ | CNY9.080 (CNY10.2604) |
| 200+ | CNY8.860 (CNY10.0118) |
| 500+ | CNY8.630 (CNY9.7519) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.36 (CNY12.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER5R6M01
Order Code3780027
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-2525EZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0344ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
DC Resistance Max
0.0344ohm
Product Length
6.86mm
Product Height
5mm
RMS Current (Irms)
6A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012