Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER220M11.
Order Code1895008
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
665 In Stock
Need more?
665 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.430 (CNY23.0859) |
10+ | CNY17.880 (CNY20.2044) |
50+ | CNY14.820 (CNY16.7466) |
100+ | CNY10.630 (CNY12.0119) |
200+ | CNY10.630 (CNY12.0119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.43 (CNY23.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER220M11.
Order Code1895008
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance22µH
Inductor ConstructionShielded
Product RangeIHLP-3232DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0942ohm
Product Length8.64mm
Alternatives for IHLP3232DZER220M11.
3 Products Found
Technical Specifications
Inductance
22µH
Product Range
IHLP-3232DZ-11 Series
DC Resistance Max
0.0942ohm
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
8.64mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00235