Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZERR47M01
Order Code2056559
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZERR47M01
Order Code2056559
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)31.5A
Product RangeIHLP-3232DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.00262ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
Alternatives for IHLP3232DZERR47M01
1 Product Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-01 Series
DC Resistance Max
0.00262ohm
Product Length
8.64mm
Product Height
4mm
RMS Current (Irms)
25A
Saturation Current (Isat)
31.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163