Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R5M01
Order Code1547035
Product RangeIHLP-4040DZ-01 Series
Your Part Number
Technical Datasheet
4,804 In Stock
Need more?
4804 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.110 (CNY8.0343) |
| 50+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY5.850 (CNY6.6105) |
| 200+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY5.190 (CNY5.8647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.62 (CNY9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R5M01
Order Code1547035
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)27.5A
Product RangeIHLP-4040DZ-01 Series
Inductor Case / Package-
DC Resistance Max5800µohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
DC Resistance Max
5800µohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
15A
Saturation Current (Isat)
27.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP4040DZER1R5M01
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244