Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER220M5A
Order Code3879195RL
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.900 (CNY6.667) |
200+ | CNY5.790 (CNY6.5427) |
500+ | CNY5.670 (CNY6.4071) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY590.00 (CNY666.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER220M5A
Order Code3879195RL
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.53A
Inductor ConstructionShielded
Saturation Current (Isat)4.99A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max0.04922ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
0.04922ohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
5.53A
Saturation Current (Isat)
4.99A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087