Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDERR47M5A
Order Code3879186
Product RangeIHLP-4040ED-5A Series
Your Part Number
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.520 (CNY13.0176) |
| 10+ | CNY9.780 (CNY11.0514) |
| 50+ | CNY9.210 (CNY10.4073) |
| 100+ | CNY7.980 (CNY9.0174) |
| 200+ | CNY6.890 (CNY7.7857) |
| 500+ | CNY5.810 (CNY6.5653) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.52 (CNY13.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDERR47M5A
Order Code3879186
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)35.5A
Inductor ConstructionShielded
Saturation Current (Isat)20.3A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max1390µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
1390µohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
35.5A
Saturation Current (Isat)
20.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for IHLP4040EDERR47M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087