Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZERR33M5A
Order Code3928778
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZERR33M5A
Order Code3928778
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)62.38A
Inductor ConstructionShielded
Saturation Current (Isat)45.24A
Product RangeIHLP-5050EZ-5A Series
Inductor Case / Package-
DC Resistance Max0.00102ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height5mm
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-5A Series
DC Resistance Max
0.00102ohm
Product Length
13.46mm
Product Height
5mm
RMS Current (Irms)
62.38A
Saturation Current (Isat)
45.24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048