Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER220M5A
Order Code2419055
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.480 (CNY75.1224) |
| 5+ | CNY64.490 (CNY72.8737) |
| 10+ | CNY62.500 (CNY70.625) |
| 20+ | CNY60.510 (CNY68.3763) |
| 40+ | CNY58.520 (CNY66.1276) |
| 100+ | CNY56.520 (CNY63.8676) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY66.48 (CNY75.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER220M5A
Order Code2419055
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0108ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP8787MZER220M5A
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
0.0108ohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036