Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSR2525CZER56NM51
Order Code3797194
Product RangeIHSR-2525CZ-51 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.250 (CNY9.3225) |
| 50+ | CNY6.820 (CNY7.7066) |
| 250+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.350 (CNY7.1755) |
| 2000+ | CNY6.190 (CNY6.9947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY41.25 (CNY46.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR2525CZER56NM51
Order Code3797194
Product RangeIHSR-2525CZ-51 Series
Technical Datasheet
Inductance56nH
RMS Current (Irms)58A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeIHSR-2525CZ-51 Series
Inductor Case / Package-
DC Resistance Max400µohm
Inductance Tolerance± 20%
Product Length7.42mm
Product Width6.65mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
56nH
Inductor Construction
Shielded
Product Range
IHSR-2525CZ-51 Series
DC Resistance Max
400µohm
Product Length
7.42mm
Product Height
3mm
RMS Current (Irms)
58A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.65mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008