Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB3R3M5A
Order Code2448225
Product RangeIHTH-0750IZ-5A Series
Your Part Number
Technical Datasheet
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.300 (CNY43.279) |
| 5+ | CNY34.610 (CNY39.1093) |
| 10+ | CNY30.910 (CNY34.9283) |
| 20+ | CNY28.640 (CNY32.3632) |
| 40+ | CNY27.000 (CNY30.510) |
| 100+ | CNY25.360 (CNY28.6568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.30 (CNY43.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB3R3M5A
Order Code2448225
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance3.3µH
Inductor ConstructionShielded
RMS Current (Irms)40A
Saturation Current (Isat)33A
DC Resistance Max2400µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
33A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
40A
DC Resistance Max
2400µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015