Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH0750JZEB4R7M5A
Order Code1764413
Product RangeIHTH-0750JZ-5A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.650 (CNY56.1045) |
| 3+ | CNY46.510 (CNY52.5563) |
| 5+ | CNY43.360 (CNY48.9968) |
| 10+ | CNY40.210 (CNY45.4373) |
| 20+ | CNY37.590 (CNY42.4767) |
| 50+ | CNY34.960 (CNY39.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.65 (CNY56.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750JZEB4R7M5A
Order Code1764413
Product RangeIHTH-0750JZ-5A Series
Technical Datasheet
Product RangeIHTH-0750JZ-5A Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)25A
Saturation Current (Isat)30A
DC Resistance Max3000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750JZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
30A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
25A
DC Resistance Max
3000µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001