Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB100M5A
Order Code2448243
Product RangeIHTH-1125KZ-5A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.450 (CNY78.4785) |
| 3+ | CNY64.710 (CNY73.1223) |
| 5+ | CNY59.960 (CNY67.7548) |
| 10+ | CNY55.210 (CNY62.3873) |
| 20+ | CNY52.160 (CNY58.9408) |
| 50+ | CNY49.110 (CNY55.4943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.45 (CNY78.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB100M5A
Order Code2448243
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)33A
Saturation Current (Isat)30A
DC Resistance Max3640µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
30A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
33A
DC Resistance Max
3640µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044