Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB3R3M5A
Order Code2448239
Product RangeIHTH-1125KZ-5A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.800 (CNY73.224) |
| 3+ | CNY62.720 (CNY70.8736) |
| 5+ | CNY60.640 (CNY68.5232) |
| 10+ | CNY58.560 (CNY66.1728) |
| 20+ | CNY53.190 (CNY60.1047) |
| 50+ | CNY47.820 (CNY54.0366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.80 (CNY73.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB3R3M5A
Order Code2448239
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance3.3µH
Inductor ConstructionShielded
RMS Current (Irms)57A
Saturation Current (Isat)62A
DC Resistance Max1500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
62A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
57A
DC Resistance Max
1500µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044