Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB4R7M5A
Order Code1764422
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.310 (CNY80.5803) |
| 2+ | CNY67.670 (CNY76.4671) |
| 3+ | CNY64.030 (CNY72.3539) |
| 5+ | CNY60.390 (CNY68.2407) |
| 10+ | CNY56.740 (CNY64.1162) |
| 20+ | CNY55.610 (CNY62.8393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.31 (CNY80.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB4R7M5A
Order Code1764422
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
Product RangeIHTH-1125MZ-5A Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)44.5A
Saturation Current (Isat)62A
DC Resistance Max2000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
62A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
44.5A
DC Resistance Max
2000µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617