Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEB2R2M5A
Order Code3648402
Product RangeIHXL-1500VZ-5A Series
Your Part Number
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.240 (CNY364.1312) |
| 5+ | CNY293.700 (CNY331.881) |
| 10+ | CNY265.160 (CNY299.6308) |
| 20+ | CNY259.420 (CNY293.1446) |
| 40+ | CNY253.670 (CNY286.6471) |
| 100+ | CNY247.920 (CNY280.1496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.24 (CNY364.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEB2R2M5A
Order Code3648402
Product RangeIHXL-1500VZ-5A Series
Technical Datasheet
Product RangeIHXL-1500VZ-5A Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)168A
Saturation Current (Isat)150A
DC Resistance Max340µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHXL-1500VZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
150A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
168A
DC Resistance Max
340µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1812