Print Page
Image is for illustrative purposes only. Please refer to product description.
7,220 In Stock
Need more?
5175 Next business day delivery available(Shanghai stock)
2045 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.540 (CNY0.6102) |
100+ | CNY0.382 (CNY0.4317) |
500+ | CNY0.288 (CNY0.3254) |
1000+ | CNY0.217 (CNY0.2452) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.40 (CNY6.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILHB0805ER600V.
Order Code2857504
Technical Datasheet
DC Resistance Max0.03ohm
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Technical Specifications
DC Resistance Max
0.03ohm
Product Width
1.25mm
Product Length
2mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for ILHB0805ER600V.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046