Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.010 (CNY21.4813) |
10+ | CNY12.600 (CNY14.238) |
25+ | CNY11.860 (CNY13.4018) |
50+ | CNY11.120 (CNY12.5656) |
100+ | CNY10.370 (CNY11.7181) |
500+ | CNY8.280 (CNY9.3564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.01 (CNY21.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILQ2-X009T
Order Code3777798
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins16Pins
Forward Current If Max60mA
Isolation Voltage4.42kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCTo Be Advised
Alternatives for ILQ2-X009T
1 Product Found
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
4.42kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
To Be Advised
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001