Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R8J01
Order Code1199494
Product RangeIMC-0805-01 Series
Technical Datasheet
2,000 In Stock
Need more?
2000 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.760 (CNY0.8588) |
| 10+ | CNY0.625 (CNY0.7062) |
| 100+ | CNY0.573 (CNY0.6475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R8J01
Order Code1199494
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max3ohm
Self Resonant Frequency120MHz
DC Current Rating120mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIMC-0805-01 Series
Inductance Tolerance 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
120MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
5%
Core Material
Ceramic
DC Resistance Max
3ohm
DC Current Rating
120mA
Product Range
IMC-0805-01 Series
Inductor Construction
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061