Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR56J01
Order Code1199490
Product RangeIMC-0805-01 Series
Technical Datasheet
1,100 In Stock
Need more?
1100 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.080 (CNY1.2204) |
50+ | CNY0.975 (CNY1.1018) |
250+ | CNY0.805 (CNY0.9096) |
500+ | CNY0.630 (CNY0.7119) |
1000+ | CNY0.585 (CNY0.661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.40 (CNY6.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR56J01
Order Code1199490
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance560nH
DC Resistance Max1.1ohm
Self Resonant Frequency340MHz
DC Current Rating450mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIMC-0805-01 Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCBoric acid (14-Jun-2023)
Alternatives for IMC0805ERR56J01
1 Product Found
Technical Specifications
Inductance
560nH
Self Resonant Frequency
340MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
Boric acid (14-Jun-2023)
DC Resistance Max
1.1ohm
DC Current Rating
450mA
Product Range
IMC-0805-01 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209