Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER101K
Order Code1185144
Product RangeIMC-1210 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER101K
Order Code1185144
Product RangeIMC-1210 Series
Technical Datasheet
Inductance100µH
DC Resistance Max14ohm
Self Resonant Frequency9MHz
DC Current Rating73mA
Inductor Case / Package1210 [3225 Metric]
Product RangeIMC-1210 Series
Inductance Tolerance 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
9MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
Boric acid (14-Jun-2023)
DC Resistance Max
14ohm
DC Current Rating
73mA
Product Range
IMC-1210 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094