Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY6.900 (CNY7.797) |
| 500+ | CNY6.190 (CNY6.9947) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 5000+ | CNY5.340 (CNY6.0342) |
Product Information
Product Overview
The IRFD020PBF is a N-channel enhancement-mode Power MOSFET housed in a HVMDIP technology package. The efficient geometry and unique processing of the HVMDIP design achieves very low ON-state resistance combined with high trans-conductance and extreme device ruggedness. This package is used in high volume applications where automatic PC board insertion is desirable, such as circuit boards for computers, printers, telecommunications equipment and consumer products. Their compatibility with automatic insertion equipment, low-profile and end stackable features represent the stat-of-the-art in power device packaging.
- For automatic insertion
- Compact, end stackable
- Ease of paralleling
- Excellent temperature stability
- Fast switching
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
2.4A
DIP
10V
1W
150°C
-
No SVHC (10-Jun-2022)
50V
0.1ohm
Through Hole
4V
4Pins
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate