Print Page
Image is for illustrative purposes only. Please refer to product description.
1,974 In Stock
Need more?
1974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.900 (CNY6.667) |
| 10+ | CNY5.000 (CNY5.650) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY4.090 (CNY4.6217) |
| 3000+ | CNY2.390 (CNY2.7007) |
| 6000+ | CNY2.190 (CNY2.4747) |
| 9000+ | CNY2.110 (CNY2.3843) |
| 24000+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.90 (CNY6.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFU220PBF
Order Code8650039
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id4.8A
Drain Source On State Resistance0.8ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The IRFU220PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The straight lead version is for through-hole mounting applications. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
- Dynamic dV/dt rating
- Ease of paralleling
- Straight lead
- Repetitive avalanche rated
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.8A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.8ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004