Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.880 (CNY37.1544) |
| 10+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY17.870 (CNY20.1931) |
| 500+ | CNY16.550 (CNY18.7015) |
| 1000+ | CNY14.210 (CNY16.0573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.88 (CNY37.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoKBL08-E4/51
Order Code2889074
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current4A
Bridge Rectifier Case StyleKBL
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max150°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The KBL08-E4/51 is a 4-pin single-phase Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for monitor, TV, printer, SMPS, adapter, audio equipment and home appliances applications.
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 1500VRMS High case dielectric strength
- Solder dip 275°C maximum 10s, per JESD 22-B106
- 560V Maximum RMS voltage
- -50 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
KBL
Forward Voltage Max
1.1V
Forward Surge Current
200A
Product Range
-
Technical Docs (3)
Alternatives for KBL08-E4/51
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006651