Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.670 (CNY9.7971) |
| 25+ | CNY7.830 (CNY8.8479) |
| 100+ | CNY6.270 (CNY7.0851) |
Price for:Each
Minimum: 5
Multiple: 5
CNY43.35 (CNY48.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoKBPC102.
Order Code1702787
Product RangeKBPC1
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Bridge Rectifier Case StyleKBPC
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeKBPC1
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KBPC102 is a single-phase Bridge Rectifier with high surge current capability and compact construction. It consists of four silicon junctions connected as a full bridge. This bridge rectifier is suitable for printed circuit board or chassis mounting.
- 200V Maximum non-repetitive peak reverse voltage
- 80V Maximum recommended RMS supply voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
3A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
KBPC
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
KBPC1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002