Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210118682E3
Order Code8820791
Product Range101 PHR-ST Series
Also Known As36DA682F050AA2A
Your Part Number
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.340 (CNY306.6142) |
| 10+ | CNY195.130 (CNY220.4969) |
| 25+ | CNY189.160 (CNY213.7508) |
| 50+ | CNY183.180 (CNY206.9934) |
| 100+ | CNY181.430 (CNY205.0159) |
| 300+ | CNY177.810 (CNY200.9253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.34 (CNY306.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210118682E3
Order Code8820791
Product Range101 PHR-ST Series
Also Known As36DA682F050AA2A
Technical Datasheet
Capacitance6800µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter35mm
Product Height60mm
Lead Spacing12.8mm
ESR0.038ohm
Ripple Current6.6A
Operating Temperature Min-40°C
Leakage Current860µA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
6.6A
Leakage Current
860µA
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
60mm
ESR
0.038ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075