Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,299.430 (CNY1,468.3559) |
| 2+ | CNY1,165.670 (CNY1,317.2071) |
| 3+ | CNY1,015.860 (CNY1,147.9218) |
| 5+ | CNY946.730 (CNY1,069.8049) |
| 10+ | CNY919.920 (CNY1,039.5096) |
| 20+ | CNY896.400 (CNY1,012.932) |
Product Information
Product Overview
The MAL210217332E3 is a screw polarised Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 102 PHR-ST series electrolytic capacitor provides pressure relief in the sealing. In general, suitable for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
- Cylindrical case
- Low ESR
- Insulated with a blue sleeve
- Power high ripple current
Applications
Motor Drive & Control, Power Management
Technical Specifications
3300µF
-
Screw
Polar
76mm
-
13.5A
85°C
No SVHC (21-Jan-2025)
450V
± 20%
10000 hours @ 85°C
102 PHR-ST Series
105mm
0.037ohm
-40°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate