Product Information
Product Overview
The MAL210618333E3 is a screw polarized power Eurodin Aluminium Electrolytic Capacitor with extremely low ESR and ESL allows very high ripple current load. The 106 PED-ST series electrolytic capacitor provides high resistance to shock and vibration. In general, aluminium capacitor is the most suitable capacitors for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
- Cylindrical case
- Insulated with a blue sleeve
- Non-solid electrolyte
- Pressure relief in the sealing
- Charge and discharge proof
- High reliability
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
33000µF
-
Screw
Polar
65mm
28.5mm
0
85°C
No SVHC (17-Jan-2023)
63V
-10%, +30%
20000 hours @ 85°C
106 PED-ST Series
105mm
8000µohm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate