Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL214099111E3
Order Code2985790
Product Range140 CRH Series
Technical Datasheet
1,816 In Stock
1,000 more incoming. You can reserve stock now
1816 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.820 (CNY28.0466) |
| 10+ | CNY13.410 (CNY15.1533) |
| 100+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY10.260 (CNY11.5938) |
| 1000+ | CNY9.670 (CNY10.9271) |
| 2000+ | CNY9.480 (CNY10.7124) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.82 (CNY28.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214099111E3
Order Code2985790
Product Range140 CRH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)50V
Product Range140 CRH Series
Capacitor TerminalsSolder
Ripple Current750mA
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Capacitor Terminals
Solder
Operating Temperature Max
125°C
MSL
-
Capacitance
220µF
Product Range
140 CRH Series
Ripple Current
750mA
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004384