Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215929221E3
Order Code2674266
Product Range159 PUL-SI Series
Technical Datasheet
753 In Stock
Need more?
753 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.510 (CNY106.7963) |
| 5+ | CNY78.220 (CNY88.3886) |
| 10+ | CNY61.930 (CNY69.9809) |
| 20+ | CNY61.910 (CNY69.9583) |
| 40+ | CNY61.890 (CNY69.9357) |
| 100+ | CNY61.860 (CNY69.9018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.51 (CNY106.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215929221E3
Order Code2674266
Product Range159 PUL-SI Series
Technical Datasheet
Capacitance220µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR0.46ohm
Ripple Current1.37A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
159 PUL-SI series is an ultra power, long life, snap-in aluminium electrolytic capacitor. Typically used for applications such as solar PV inverters, general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Useful life: 5000h at 105°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Low ESR, high ripple current capability
- High reliability
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.37A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
45mm
ESR
0.46ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587