Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219299605E3
Order Code3295936
Product Range192 CTX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.190 (CNY37.5047) |
| 5+ | CNY23.740 (CNY26.8262) |
| 10+ | CNY20.690 (CNY23.3797) |
| 20+ | CNY20.280 (CNY22.9164) |
| 40+ | CNY18.820 (CNY21.2666) |
| 100+ | CNY17.400 (CNY19.662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.19 (CNY37.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219299605E3
Order Code3295936
Product Range192 CTX Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance15µF
Voltage(DC)400V
ESR-
Lifetime @ Temperature2500 hours @ 105°C
PolarityPolar
Product Range192 CTX Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height21mm
Ripple Current110mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
400V
Lifetime @ Temperature
2500 hours @ 105°C
Product Range
192 CTX Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
15µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
110mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006