Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219690103E3
Order Code2522663
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY155.560 (CNY175.7828) |
5+ | CNY136.110 (CNY153.8043) |
10+ | CNY112.780 (CNY127.4414) |
25+ | CNY101.110 (CNY114.2543) |
50+ | CNY93.340 (CNY105.4742) |
125+ | CNY87.110 (CNY98.4343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.56 (CNY175.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219690103E3
Order Code2522663
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Capacitance90F
Voltage(DC)2.8V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing7mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.09ohm
Product Diameter-
Product Length35mm
Product Width25mm
Product Height7.5mm
Product RangeENYCAP 196 HVC Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
- Alternative product to rechargeable backup batteries
- Low profile (2.5mm) to fit portable and compact designs
- Soft and low transient voltage controlled charging characteristic
- Non-hazardous electrolyte, no cell balancing necessary
- Up to 2000h useful life at 85°C
- Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
- Various layouts (flat, stacked, pins, tabs)
- Maintenance-free
- More cycle-resistant than rechargeable batteries
Applications
Medical
Technical Specifications
Capacitance
90F
Capacitor Terminals
Radial Leaded
Lead Spacing
7mm
Capacitor Case / Package
Radial Leaded
ESR
0.09ohm
Product Length
35mm
Product Height
7.5mm
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
2.8V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
25mm
Product Range
ENYCAP 196 HVC Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015