Print Page
17,282 In Stock
Need more?
17282 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.422 (CNY0.4769) |
| 10+ | CNY0.322 (CNY0.3639) |
| 100+ | CNY0.294 (CNY0.3322) |
| 500+ | CNY0.265 (CNY0.2994) |
| 1000+ | CNY0.206 (CNY0.2328) |
| 5000+ | CNY0.184 (CNY0.2079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY2.11 (CNY2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCL4148-TR.
Order Code1469406
Product RangeMCL41
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleMicroMELF
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeMCL41
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Alternatives for MCL4148-TR.
3 Products Found
Product Overview
The MCL4148-TR is a small signal fast Switching Diode for extreme fast switches.
- 75V Reverse voltage
- 500mW Power dissipation
- 100V Breakdown voltage
- 4pF Capacitance
Applications
Signal Processing, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
MCL41
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
MicroMELF
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09