Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCW0612MC2002FP100
Order Code2706104
Product RangeMCW AT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.150 (CNY3.5595) |
50+ | CNY1.920 (CNY2.1696) |
100+ | CNY1.780 (CNY2.0114) |
250+ | CNY1.750 (CNY1.9775) |
500+ | CNY1.710 (CNY1.9323) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.15 (CNY3.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCW0612MC2002FP100
Order Code2706104
Product RangeMCW AT Series
Technical Datasheet
Resistance20kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCW AT Series
Temperature Coefficient± 50ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Technical Specifications
Resistance
20kohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
MCW AT Series
Voltage Rating
75V
Product Width
3.1mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009