Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1847610354P4
Order Code1902195
Product RangeMKP1847 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.010 (CNY126.5713) |
| 5+ | CNY93.450 (CNY105.5985) |
| 10+ | CNY74.890 (CNY84.6257) |
| 20+ | CNY71.990 (CNY81.3487) |
| 40+ | CNY69.090 (CNY78.0717) |
| 77+ | CNY66.180 (CNY74.7834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.01 (CNY126.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1847610354P4
Order Code1902195
Product RangeMKP1847 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)350V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating50V/µs
Peak Current500A
RMS Current (Irms)12A
ESR-
Product Diameter-
Product Length42mm
Product Width24mm
Product Height44mm
Ripple Current-
Output (kvar)-
Product RangeMKP1847 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MKP1847610354P4 is a radial leaded fixed AC filtering Film Capacitor with polypropylene film dielectric and metallised dielectric film electrodes. The MKP1847 series film capacitor has tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. Suitable for UPS systems, welding equipment and tuned passive filtering. It features segmented film technology with film embedded micro-fuses.
- Flame-retardant resin sealed plastic case encapsulation
- High-performance
- Long lifetime
- High peak current capabilities
Applications
Power Management
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
AC Filter
Voltage(AC)
350V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
500A
ESR
-
Product Length
42mm
Product Height
44mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
50V/µs
RMS Current (Irms)
12A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
MKP1847 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MKP1847610354P4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045