Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.530 (CNY37.8889) |
| 5+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY20.350 (CNY22.9955) |
| 20+ | CNY20.140 (CNY22.7582) |
| 40+ | CNY19.920 (CNY22.5096) |
| 100+ | CNY19.700 (CNY22.261) |
Product Information
Product Overview
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Technical Specifications
Metallized PP
1µF
AC Filter
350V
GRADE III (Test Condition B)
27.5mm
80A
0.0205ohm
32mm
25mm
-
-40°C
-
Radial Box - 2 Pin
± 5%
Through Hole
700V
Radial Leaded
80V/µs
4.5A
-
15mm
-
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate