Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040C6819FB300
Order Code4165180
Product RangeMMA Series
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.257 (CNY0.2904) |
| 15000+ | CNY0.243 (CNY0.2746) |
| 30000+ | CNY0.239 (CNY0.2701) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY771.00 (CNY871.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C6819FB300
Order Code4165180
Product RangeMMA Series
Technical Datasheet
Resistance68.1ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film (Thin Film)
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
68.1ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001