Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040E6209BB100
Order Code3085650
Product RangeMMA Series
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.090 (CNY10.2717) |
50+ | CNY4.580 (CNY5.1754) |
100+ | CNY4.120 (CNY4.6556) |
250+ | CNY3.630 (CNY4.1019) |
500+ | CNY3.360 (CNY3.7968) |
1000+ | CNY2.780 (CNY3.1414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.09 (CNY10.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E6209BB100
Order Code3085650
Product RangeMMA Series
Technical Datasheet
Resistance62ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
62ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019