Print Page
1,313 In Stock
Need more?
1313 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.940 (CNY3.3222) |
| 10+ | CNY2.720 (CNY3.0736) |
| 50+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.340 (CNY2.6442) |
| 200+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY2.200 (CNY2.486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.94 (CNY3.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3332JB0
Order Code1187026
Product RangeNTCLE
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3.3kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeNTCLE
Thermistor Case StyleRadial Leaded
NTC MountingThrough Hole
B-Constant3977K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length17mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NTCLE
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
17mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Resistance (25°C)
3.3kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
Radial Leaded
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163