Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103H400.
Order Code2885026
Product RangeNTCLE413 Series
Your Part Number
Technical Datasheet
3,346 In Stock
Need more?
3346 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.400 (CNY9.492) |
| 10+ | CNY8.060 (CNY9.1078) |
| 25+ | CNY7.640 (CNY8.6332) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY5.760 (CNY6.5088) |
| 2500+ | CNY5.360 (CNY6.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103H400.
Order Code2885026
Product RangeNTCLE413 Series
Technical Datasheet
Thermistor TypeBead
Resistance Tolerance (25°C)± 3%
Product RangeNTCLE413 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length30mm
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead
Product Range
NTCLE413 Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
30mm
Qualification
-
Resistance Tolerance (25°C)
± 3%
Thermistor Case Style
-
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186